Analog DevicesLTM8029IYDC to DC Converter and Switching Regulator Module
36VIN, 600mA Step-Down μModule (Power Module) Converter with 5μA Quiescent Current
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 36 | |
| 1.2 to 18 | |
| 0.6 | |
| DC/DC | |
| 0 | |
| 2200 | |
| Yes | |
| 0.4%(Typ) | |
| 0.3%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.6 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 6.25 |
| Package Length | 11.25 |
| PCB changed | 35 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 35 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

