Analog DevicesLTM8026EV#PBFDC to DC Converter and Switching Regulator Module
36VIN, 5A CVCC Step-Down μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 6 | |
| 36 | |
| 1.2 to 24 | |
| 5 | |
| DC/DC | |
| 100 to 1000 | |
| Yes | |
| 0.7%(Typ) | |
| 0.1%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.4 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 11.25 |
| Package Length | 15 |
| PCB changed | 81 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 81 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

