Analog DevicesLTM8025MPV#PBFDC to DC Converter and Switching Regulator Module
36V, 3A Step-Down µModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.6 | |
| 36 | |
| 0.8 to 24 | |
| 3 | |
| DC/DC | |
| 0 | |
| 775(Typ) | |
| Yes | |
| 0.4%(Typ) | |
| 0.3%(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| 1.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 70 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 70 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

