Analog DevicesLTM8025IYDC to DC Converter and Switching Regulator Module
36V, 3A Step-Down µModule Regulator
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.6 | |
| 36 | |
| 0.8 to 24 | |
| 3 | |
| DC/DC | |
| 0 | |
| 775(Typ) | |
| Yes | |
| 0.4%(Typ) | |
| 0.3%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 70 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 70 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

