Analog DevicesLTM8023IV#PBFDC to DC Converter and Switching Regulator Module
2A, 36V DC/DC Step-Down μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.6 | |
| 36 | |
| 0.8 to 10 | |
| 2 | |
| DC/DC | |
| 0 | |
| 325(Typ) | |
| Yes | |
| 0.4%(Typ) | |
| 0.1%(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 0.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) |
| Package Width | 9 |
| Package Length | 11.25 |
| PCB changed | 50 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 50 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
