Analog DevicesLTM8020EV#PBF | Step-Down DC-DC ConverterDC to DC Converter and Switching Regulator Module
200mA, 36V DC/DC μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4 | |
| 36 | |
| 1.25 to 5 | |
| 0.2 | |
| DC/DC | |
| 450(Typ) | |
| Yes | |
| 2%(Typ) | |
| 1%(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| 0.25 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 21 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 21 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

