Analog DevicesLTM4709IY#PBFLinear Regulators
LDO Regulator Pos 0.5V to 4.2V 3A/3A/3A 98-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 3 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 0.5 to 4.2 | |
| 3 | |
| 0.6 | |
| 5.5 | |
| 0.022@1A|0.044@2A|0.065@3A | |
| 6 | |
| 1.8mV | |
| 0.26% | |
| 15°C/W | |
| 15.5°C/W | |
| Over Current Protection|Over Temperature Protection|Under Voltage Lockout|Power Good Signal | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.52 |
| Package Width | 6 |
| Package Length | 12 |
| PCB changed | 98 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 98 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
