Analog DevicesLTM4700EY#PBFDC to DC Converter and Switching Regulator Module
Dual 50A or Single 100A µModule Regulator with Digital Power System Management
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 4.5 | |
| 16 | |
| 0.5 to 1.8 | |
| 50 | |
| DC/DC | |
| 25 | |
| 370 | |
| Yes | |
| 0.75% | |
| 0.5%/V | |
| 90 | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 9.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.37 |
| Package Width | 15 |
| Package Length | 22 |
| PCB changed | 330 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 330 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

