Analog DevicesLTM4691IV#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT 0.5V to 2.5V 2A/2A 24-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 2.25 | |
| 3.6 | |
| 0.5 to 2.5 | |
| 2 | |
| DC/DC | |
| 0.0015 | |
| 3000 | |
| Yes | |
| 1.5% | |
| 0.5%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.042 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.18 mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

