Analog DevicesLTM4686IV#PBFDC to DC Converter and Switching Regulator Module
Ultrathin Dual 10A or Single 20A μModule Regulator with Digital Power System Management
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 4.5 | |
| 17 | |
| 0.5 to 3.6 | |
| 10 | |
| DC/DC | |
| 20 | |
| 525 | |
| Yes | |
| 0.03%(Typ) | |
| 0.03%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 mm |
| Package Width | 11.9 mm |
| Package Length | 16 mm |
| PCB changed | 108 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 108 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

