25-50% Off
Analog DevicesLTM4668IY#PBFDC to DC Converter and Switching Regulator Module
Quad DC/DC µModule Regulator with Configurable 1.2A Output Array
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 4 | |
| Non-Isolated | |
| 2.7 | |
| 17 | |
| 0.6 to 1.8 | |
| 1.2 | |
| DC/DC | |
| 0.001 | |
| 1000(Typ) | |
| Yes | |
| 0.75% | |
| 0.1%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| 0.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.7 mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 49 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

