Analog DevicesLTM4661IYDC to DC Converter and Switching Regulator Module
15V, 4A Step-Up μModule Regulator
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Non-Isolated | |
| 0.7 | |
| 5.5 | |
| 2.5 to 15 | |
| 4 | |
| DC/DC | |
| 0.0005 | |
| 1000(Typ) | |
| Yes | |
| 2% | |
| 0.5%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.25 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 25 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

