Analog DevicesLTM4660EY#PBFDC to DC Converter and Switching Regulator Module

Module DC-DC 1-OUT 4.5V to 18V 25A 300W 120-Pin BGA Tray

LTM4660: 60V, 300W Hybrid Step-Down μModule® Bus Converter

The LTM4660 is a 300W μModule nonisolated bus converter that creates bus voltages, such as 12V or 5V from 48 Vin or 54 Vin. This unique hybrid architecture makes the LTM4660 a smaller and more efficient product than conventional bus converter modules.

Key Features and Benefits:

  • •  97.3% peak conversion efficiency saves power loss of a system
  • •  Scalable with parallel LTM4660s for higher power
  • •  CISPR 22 Class-B compliant and in a small 16 mm x 16 mm BGA package

Applications:

  • •  Data Center
  • •  Communications: High-end computer
  • •  Instrumentation and Measurement
  • •  Aerospace and Defense
  • •  General Purpose

The LTM4660 can be evaluated with the DC2879A

Block Diagrams and Tables:

LTM4660-pc

LTM4660-acl

LTM4660-pg

55 parts: Ships in 2 days

    Total$108.32Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 55 parts
      • Price: $108.32

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.