Analog DevicesLTM4658IY#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 10A 25-Pin CSP-BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.25 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 10 | |
| DC/DC | |
| 0.001 | |
| 2000(Typ) | |
| Yes | |
| 1.5% | |
| 0.3%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| 0.22 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
