Analog DevicesLTM4656IYDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 6V to 36V 4A 180W 144-Pin BGA Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 28 | |
| 6 to 36 | |
| 4 | |
| 180 | |
| DC/DC | |
| 350 to 780 | |
| Yes | |
| 0.6% | |
| 0.2%/V | |
| 98 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 4.22 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 6.47 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

