Analog DevicesLTM4653EY#PBFDC to DC Converter and Switching Regulator Module
EN55022B Compliant 58V, 4A Step-Down DC/DC µModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.1 | |
| 58 | |
| 0.5 to 54.52 | |
| 4 | |
| DC/DC | |
| 0.016 | |
| 250 to 3000 | |
| Yes | |
| 0.75% | |
| 0.1% | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 77 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 77 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

