Analog DevicesLTM4647EY#PBFDC to DC Converter and Switching Regulator Module
30A DC/DC Step-Down μModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.7 | |
| 15 | |
| 0.6 to 1.8 | |
| 30 | |
| DC/DC | |
| 0.09 | |
| 660 | |
| Yes | |
| 0.3% | |
| 0.02%/V | |
| 87 | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 77 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 77 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

