Analog DevicesLTM4643EV#PBFDC to DC Converter and Switching Regulator Module
Ultrathin Quad μModule Regulator with Configurable 3A Output Array
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 4 | |
| Non-Isolated | |
| 4 | |
| 20 | |
| 0.6 to 3.3 | |
| 3 | |
| DC/DC | |
| 0.011 | |
| 1200(Typ) | |
| Yes | |
| 1% | |
| 0.05%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 77 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 77 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

