Analog DevicesLTM4642EY#PBFDC to DC Converter and Switching Regulator Module
20VIN, Dual 4A or Single 8A DC/DC μModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 2.375 | |
| 20 | |
| 0.6 to 5.5 | |
| 4 | |
| DC/DC | |
| 0.01 | |
| 1500 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.2635 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 9 |
| Package Length | 11.25 |
| PCB changed | 56 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 56 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

