Analog DevicesLTM4641MPYDC to DC Converter and Switching Regulator Module
38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 38 | |
| 0.6 to 6 | |
| 10 | |
| DC/DC | |
| 0.2 | |
| 330(Typ) | |
| Yes | |
| 0.15% | |
| 0.15% | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

