Analog DevicesLTM4641IY#PBFDC to DC Converter and Switching Regulator Module
38V, 10A DC/DC µModule (Power Module) Regulator with Advanced Input and Load Protection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 38 | |
| 0.6 to 6 | |
| 10 | |
| DC/DC | |
| 0.2 | |
| 330(Typ) | |
| Yes | |
| 0.15% | |
| 0.15% | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

