Analog DevicesLTM4637EV#PBFDC to DC Converter and Switching Regulator Module
20A DC/DC μModule (Power Module) Step-Down Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 20 | |
| 0.6 to 5.5 | |
| 20 | |
| DC/DC | |
| 0.04 | |
| 850 | |
| Yes | |
| 0.45% | |
| 0.06%/V | |
| 88 | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.42(Max) |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 133 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 133 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
