Analog DevicesLTM4636EY-1#PBFDC to DC Converter and Switching Regulator Module
40A DC/DC μModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.7 | |
| 15 | |
| 0.6 to 3.3 | |
| 40 | |
| 40 | |
| DC/DC | |
| 0.03 | |
| 770 | |
| Yes | |
| 0.35% | |
| 0.06%/V | |
| 92 | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 3.95 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 6.47 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

