Analog DevicesLTM4632EV#PBFDC to DC Converter and Switching Regulator Module
Ultrathin, Triple Output, Step-Down μModule Regulator for DDR-QDR4 Memory
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 3 | |
| Non-Isolated | |
| 3.6 | |
| 15 | |
| 0.6 to 2.5 | |
| 3 | |
| DC/DC | |
| 0.04 | |
| 1000(Typ) | |
| Yes | |
| 1% | |
| 0.05%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 0.21 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 |
| Package Width | 6.25 |
| Package Length | 6.25 |
| PCB changed | 25 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 25 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

