Analog DevicesLTM4631IV#PBFDC to DC Converter and Switching Regulator Module
Ultrathin Dual 10A or Single 20A DC/DC μModule Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Non-Isolated | |
| 4.5 | |
| 15 | |
| 0.6 to 1.8 | |
| 10 | |
| DC/DC | |
| 0.03 | |
| 750(Typ) | |
| Yes | |
| 0.75% | |
| 0.025%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.35 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.91 mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 144 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 144 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

