Analog DevicesLTM4627IY#PBFDC to DC Converter and Switching Regulator Module
15A DC/DC μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 20 | |
| 0.6 to 5 | |
| 15 | |
| DC/DC | |
| 0.04 | |
| 800 | |
| Yes | |
| 0.45% | |
| 0.06%/V | |
| 93 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 2.8 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 133 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 133 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

