Analog DevicesLTM4626IY#PBFDC to DC Converter and Switching Regulator Module
20VIN, 12A Step-Down DC/DC µModule Regulator
Features and Benefits:
- Complete Solution in <1cm2 (Single-Sided PCB) or 0.5cm2 (Dual-Sided PCB)
- 6.25mm × 6.25mm × 3.87mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.6V to 5.5V Output Voltage
- 12A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM®4626s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
Applications:
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
Product Lifecycle:
Production. At least one model within this product family is in production and available for purchase. The product is appropriate for new designs but newer alternatives may exist.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 3.1 | |
| 20 | |
| 0.6 to 5.5 | |
| 12 | |
| DC/DC | |
| 0.02 | |
| 600(Typ) | |
| Yes | |
| 1.2% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.497 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 3.47 mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

