Analog DevicesLTM4625IY#PBFDC to DC Converter and Switching Regulator Module
20VIN, 5A Step-Down DC/DC μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4 | |
| 20 | |
| 0.6 to 5.5 | |
| 5 | |
| DC/DC | |
| 0.011 | |
| 1000(Typ) | |
| Yes | |
| 1.5% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 0.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.41 mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 25 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 25 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

