Analog DevicesLTM4616IV#PBFDC to DC Converter and Switching Regulator Module
Dual 8A per Channel Low VIN DC/DC μModule (Power Module) Regulator
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 2 | |
| 2.7 | |
| 5.5 | |
| 0.6 to 5 | |
| 8 | |
| DC/DC | |
| 0.001 | |
| 1750 | |
| Yes | |
| 0.5% | |
| 0.25%/V | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 144 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 144 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

