Analog DevicesLTM4608IV#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 8A 68-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.7 | |
| 5.5 | |
| 0.6 to 5 | |
| 8 | |
| DC/DC | |
| 0.001 | |
| 1700 | |
| Yes | |
| 0.75% | |
| 0.2%/V | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.95(Max) |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 68 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

