Analog DevicesLTM4604AIV#PBF | Step-Up/Down DC-DC ConverterDC to DC Converter and Switching Regulator Module
Low Voltage, 4A DC/DC μModule (Power Module) Regulator with Tracking
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.375 | |
| 5.5 | |
| 0.8 to 5 | |
| 4 | |
| DC/DC | |
| 0.007 | |
| 1250(Typ) | |
| Yes | |
| 0.6% | |
| 0.2% | |
| 95 | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 66 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 66 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

