Analog DevicesLTM4602HVIV#PBFDC to DC Converter and Switching Regulator Module
6A, 28VIN High Efficiency DC/DC µModule (Power Module)
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 28 | |
| 0.6 to 5 | |
| 6 | |
| DC/DC | |
| 0.05 | |
| 800(Typ) | |
| Yes | |
| 1% | |
| 0.15%(Typ) | |
| 92 | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 1.7 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 104 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 104 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
