Analog DevicesLTM2894CY#PBFUSB Transceivers
USB Transceiver 1TR 12Mbps 24-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12Mbps | |
| 1 | |
| USB 2.0 | |
| 4.4 | |
| 5 | |
| 36 | |
| Single | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.56 mm |
| Package Width | 6.25 mm |
| Package Length | 22 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

