Reduced Price
Analog DevicesLTM2893HY-1#PBFDigital Isolators
Digital Isolator Logic 8-CH 100Mbps 36-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 100Mbps | |
| 20 | |
| 20 | |
| 35 | |
| Logic | |
| 5.5 | |
| 3 | |
| 6000 | |
| 6000Vrms | |
| 12 | |
| -40 | |
| 125 | |
| Tray | |
| 5 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 1.56 mm |
| Package Width | 6.25 mm |
| Package Length | 15 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
