Analog DevicesLTM2885IY#PBFBus Line Transceivers
Dual Transmitter/Receiver RS-422/RS-485 42-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 20Mbps | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| 1 | |
| 2 | |
| 2 | |
| Differential | |
| Differential | |
| 2 | |
| 2 | |
| -40 | |
| 85 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.56 mm |
| Package Width | 9 mm |
| Package Length | 22 mm |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
