Analog DevicesLTM2884CY#PBFUSB Transceivers
USB Transceiver 1TR 12Mbps 44-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 12Mbps | |
| 1 | |
| USB 2.0 | |
| 4.4 | |
| 12|5 | |
| 16.5 | |
| 100 | |
| Single | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.42 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 44 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 44 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

