Analog DevicesLTM2883CY-5S#PBFDigital Isolators
Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 6 | |
| 20Mbps | |
| 12.5 | |
| 12.5 | |
| Logic | |
| 5.5 | |
| 4.5 | |
| 100 | |
| 2500 | |
| 100 | |
| 560Vp | |
| 0 | |
| 70 | |
| Tray | |
| 5 | |
| 30 | |
| ±10(Typ)@HBM | |
| Commercial | |
| Magnetic Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 11.25 |
| Package Length | 15 |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 32 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

