Analog DevicesLTM2882CV-5#PBFBus Line Transceivers
Dual Transmitter/Receiver RS-232 32-Pin LGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 1Mbps(Min) | |
| RS-232 | |
| RS-232 | |
| RS-232 | |
| Point-to-Point | |
| 1 | |
| 2 | |
| 2 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 3.3 | |
| 5.5 | |
| 25 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.95(Max) mm |
| Package Width | 11.25 mm |
| Package Length | 15 mm |
| PCB changed | 32 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

