Analog DevicesLTM2881MPY-3Bus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Line Transceiver | |
| 20Mbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| EIA/TIA-485-A | |
| Multidrop|Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1@RS-422|256@RS-485 | |
| 1@RS-422|256@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| -55 | |
| 105 | |
| Single | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 30 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 11.25 mm |
| Package Length | 15 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 32 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

