Analog DevicesLTM2881CY-5#PBFBus Line Transceivers
Single Transmitter/Receiver RS-422/RS-485 32-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Line Transceiver | |
| 20Mbps(Min) | |
| RS-422|RS-485 | |
| RS-422|RS-485 | |
| EIA/TIA-485-A | |
| Multidrop|Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 1@RS-422|256@RS-485 | |
| 1@RS-422|256@RS-485 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 25 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.82 mm |
| Package Width | 11.25 mm |
| Package Length | 15 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 32 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

