Top Searched
Lite-On TechnologyLTM-8647AGLED Displays Segmented
Display Segmented Panel 2DIGIT 30LED Green Serial Input 12-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Green | |
| 30 | |
| 0.54 | |
| Alphanumeric | |
| 2300 | |
| 569 | |
| 565 | |
| Serial Input | |
| 0.4 | |
| 4.75 | |
| 5|9 | |
| 11 | |
| 335 | |
| -20 | |
| 60 | |
| Mounting | Through Hole |
| Package Height | 8.27 |
| Package Width | 18.62 |
| Package Length | 25.2 |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 12 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

