| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AllnGaP | |
| Circular | |
| Red Diffused | |
| Top Mount | |
| 1200mcd(Max) | |
| 630(Max) | |
| 634 | |
| 35 | |
| 50 | |
| 2.4 | |
| 120 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 4.9 |
| Package Width | 4.2 |
| Package Length | 4.2 |
| PCB changed | 3 |
| Supplier Package | PLCC |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

