| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| GaAsP | |
| Circular | |
| Colored Non Diffused | |
| Top Mount | |
| 19mcd | |
| 588 | |
| 585 | |
| 20 | |
| 20 | |
| 10 | |
| 2.6 | |
| 5 | |
| 60 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 5.25 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

