| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 4 | |
| GaAsP | |
| Rectangular | |
| Top Mount | |
| 8mcd | |
| 588 | |
| 585 | |
| 20 | |
| 100 | |
| 10 | |
| 2.6 | |
| 5 | |
| 60 | |
| -35 | |
| 85 | |
| Yellow | |
| No | |
| Mounting | Through Hole |
| Package Height | 6.15 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
