| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 8 | |
| GaAsP | |
| Rectangular | |
| 8.89x3.81x6.15 | |
| Top Mount | |
| 4.2mcd | |
| 621 | |
| 630 | |
| 25 | |
| 100 | |
| 10 | |
| 2.6 | |
| 5 | |
| 75 | |
| -35 | |
| 85 | |
| Red Orange | |
| No | |
| Mounting | Through Hole |
| Package Height | 6.15 |
| Package Width | 10 |
| Package Length | 20.16 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

