Top Searched
Lite-On TechnologyLTL-2550G
Uni-Color LED Light Bar Green 565nm 8-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 4 | |
| GaAsP | |
| Rectangular | |
| 19x3.76x6.22 | |
| Top Mount | |
| 8mcd | |
| 569 | |
| 565 | |
| 25 | |
| 100 | |
| 10 | |
| 2.6 | |
| 5 | |
| 75 | |
| -35 | |
| 85 | |
| Green | |
| No | |
| Mounting | Through Hole |
| Package Height | 6.22 |
| Package Width | 5.01 |
| Package Length | 20.36 |
| PCB changed | 8 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

