| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.41.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Orange | |
| 2 | |
| Circular | |
| Colorless Diffused | |
| Top Mount | |
| 12.6mcd|8.7mcd | |
| 569/621 | |
| 565/630 | |
| 200 | |
| 30 | |
| 20 | |
| 2.6 | |
| 100 | |
| -55 | |
| 100 | |
| No | |
| Green/Red Orange | |
| No | |
| No | |
| Diameter | 3.2 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

