LittelfuseLTKAK6-066CTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 66V 2-Pin SMTO-218 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 72 | |
| 120 | |
| 66 | |
| 6000(Min) | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 7.24(Max) mm |
| Package Width | 14.24(Max) mm |
| Package Length | 15.09(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMTO-218 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

