| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 75 |
| Maximum Clamping Voltage (V) | 120@8/20us |
| Maximum Reverse Stand-Off Voltage (V) | 66 |
| Maximum Peak Pulse Current (A) | 3000@8/20us |
| Maximum Reverse Leakage Current (uA) | 10 |
| Test Current (mA) | 0.04 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 7.24(Max) |
| Package Width | 14.24(Max) |
| Package Length | 15.09(Max) |
| PCB changed | 2 |
| Supplier Package | SMTO-218 |
| Pin Count | 2 |