LittelfuseLTKAK2-170C-LTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 170V 2-Pin SMTO-218 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 189.9 | |
| 275@8/20us | |
| 170 | |
| 2000@8/20us | |
| 10 | |
| 5 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 7.24(Max) mm |
| Package Width | 14.24(Max) mm |
| Package Length | 15.09(Max) mm |
| PCB changed | 2 |
| Supplier Package | SMTO-218 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
